345-096-558-502

Heilind Number:EDA345-096-558-502
Manufacturer:EDAC
Manufacturer Number:345-096-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-558-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector boasts durable UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal safety and longevity. With two rows and ninety-six positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environmental conditions. Elevate your electronic projects with this essential component.