345-096-558-503

Heilind Number:EDA345-096-558-503
Manufacturer:EDAC
Manufacturer Number:345-096-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-558-503

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector in vivid Green. Engineered for optimum performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows and a total of 96 positions, it offers ample connectivity for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Designed for versatility, it can be mounted at a right angle, accommodating different PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.