345-096-558-512

Heilind Number:EDA345-096-558-512
Manufacturer:EDAC
Manufacturer Number:345-096-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-558-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in a vibrant Green hue. With a contact material crafted from durable Copper Alloy and a housing material of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe power transmission. Featuring two rows of 96 positions each, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing, paired with a right-angle mount orientation, make it ideal for efficient and space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is guaranteed to withstand harsh environmental conditions. Upgrade your electronic devices with this essential component that promises durability, performance, and ease of use.