345-096-558-558

Heilind Number:EDA345-096-558-558
Manufacturer:EDAC
Manufacturer Number:345-096-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-558-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for optimal power transfer, it boasts an amperage of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 96 copper alloy contacts each, it ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Perfect for demanding industrial applications, this connector is a crucial component for your electronic setups.