345-096-558-588

Heilind Number:EDA345-096-558-588
Manufacturer:EDAC
Manufacturer Number:345-096-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-558-588

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed to facilitate seamless communication between circuit boards, this connector features 96 positions across two rows for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. With a contact material of Copper Alloy, you can count on optimal conductivity. Its right angle mount orientation and .1-inch pitch offer versatility in installation, while the .2-inch row spacing allows for easy accessibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance applications. Upgrade your connectivity solutions with this essential component.