345-096-558-803

Heilind Number:EDA345-096-558-803
Manufacturer:EDAC
Manufacturer Number:345-096-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-558-803

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With two rows of 96 positions each, this connector offers seamless integration for your electronic components. Its right-angle mount orientation and .1-inch pitch ensure secure and stable connections, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Whether you're a hobbyist or a professional, this connector is essential for achieving top-notch performance in your electronic projects.