345-096-558-804

Heilind Number:EDA345-096-558-804
Manufacturer:EDAC
Manufacturer Number:345-096-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-558-804

Detailed Description

Enhance your PCB connections with this efficient Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity with a total of 96 positions. Its right-angle mount orientation and row spacing of .2 inch make it versatile for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Trust in its quality and precision for seamless data transmission.