345-096-558-858

Heilind Number:EDA345-096-558-858
Manufacturer:EDAC
Manufacturer Number:345-096-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-558-858

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with a current rating of 3 A. The right-angle mount orientation and 96 positions make it ideal for compact PCB layouts, while the .1-inch pitch and .2-inch row spacing allow for efficient signal routing. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various environments. Elevate your projects with seamless and secure connectivity, perfect for a wide range of applications.