345-096-558-878

Heilind Number:EDA345-096-558-878
Manufacturer:EDAC
Manufacturer Number:345-096-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-558-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 96 positions across two rows, it offers ample room for secure and efficient connections. The right-angle mount orientation and .1-inch pitch provide versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With copper alloy contact material and an amperage of 3A, this connector guarantees reliable electrical conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your PCB assembly with this essential component, designed for seamless integration and long-lasting performance.