345-096-559-201

Heilind Number:EDA345-096-559-201
Manufacturer:EDAC
Manufacturer Number:345-096-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-559-201

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, this connector boasts exceptional quality and reliability. With two rows of copper alloy contacts offering a total of 96 positions, it ensures seamless signal transmission in your electronic projects. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the right-angle mount orientation offers flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.