345-096-559-207

Heilind Number:EDA345-096-559-207
Manufacturer:EDAC
Manufacturer Number:345-096-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring a sleek green design that blends seamlessly with your setup. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and durability. Its dual-row configuration with a total of 96 positions offers ample connectivity options, while the right-angle mount orientation allows for easy installation in tight spaces. Crafted with precision, this connector guarantees reliable performance, with copper alloy contacts that ensure efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in a variety of environments. Upgrade your connectivity setup with this essential component.