345-096-559-208

Heilind Number:EDA345-096-559-208
Manufacturer:EDAC
Manufacturer Number:345-096-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of 96 copper alloy contacts, this connector ensures secure and reliable transmission of data and power. Its right-angle mount orientation and .1-inch pitch make it easy to integrate into your PCB design, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Perfect for demanding applications, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.