345-096-559-212

Heilind Number:EDA345-096-559-212
Manufacturer:EDAC
Manufacturer Number:345-096-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-559-212

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a sturdy copper alloy contact material, it ensures reliable conductivity for your electronic components. Boasting two rows with a pitch of .1 inches and a total of 96 positions, it offers ample connectivity options for your circuit boards. The right-angle mount orientation and compact design make it perfect for space-efficient installations. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees exceptional performance even in challenging environments. Upgrade your PCB setup with this essential connector for seamless and efficient electronic connections.