345-096-559-288

Heilind Number:EDA345-096-559-288
Manufacturer:EDAC
Manufacturer Number:345-096-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-559-288

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With two rows of high-quality Copper Alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers reliable power delivery at an amperage of 3A. Its 96 positions provide ample connectivity options, while the Right Angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for electronics enthusiasts and professionals alike. Elevate your PCB design with this essential component.