345-096-559-502

Heilind Number:EDA345-096-559-502
Manufacturer:EDAC
Manufacturer Number:345-096-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-559-502

Detailed Description

Enhance connectivity in your electronic projects with this Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts for reliable performance. With two rows of 96 positions each, it offers ample space for complex PCB layouts. The right-angle mount orientation allows for easy installation in tight spaces, while the .1-inch pitch and .2-inch row spacing ensure precise connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Its vibrant green color adds a touch of visibility to your assembly, making it both functional and aesthetically pleasing. Upgrade your connectivity solutions with this high-quality PCB connector.