345-096-559-588

Heilind Number:EDA345-096-559-588
Manufacturer:EDAC
Manufacturer Number:345-096-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-559-588

Detailed Description

Enhance your electronic connections with our Board-to-Board PCB Connector, featuring a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Its two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide a secure and efficient link between circuit boards. Offering 96 positions in a right-angle mount orientation, it facilitates seamless PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.