345-096-559-803

Heilind Number:EDA345-096-559-803
Manufacturer:EDAC
Manufacturer Number:345-096-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-559-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in challenging environments. With two rows and a total of 96 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for convenient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees stable functionality in diverse applications. Elevate your circuit board design with this essential component.