345-096-559-804

Heilind Number:EDA345-096-559-804
Manufacturer:EDAC
Manufacturer Number:345-096-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-559-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row layout and 96 positions, it offers ample versatility for your electronic projects. Crafted with precision, the contact material is a robust Copper Alloy, ensuring reliable and efficient signal transmission. The connector's right-angle mount orientation and .1-inch pitch make it easy to install and connect with other components. Operable in a wide temperature range from -40 to 105°C, it guarantees stable performance even in harsh environments. Upgrade your system with this essential component for seamless PCB connectivity.