345-096-559-807

Heilind Number:EDA345-096-559-807
Manufacturer:EDAC
Manufacturer Number:345-096-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-559-807

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 96 contact positions, it ensures seamless communication between boards. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your electronics with this essential component.