345-096-559-812

Heilind Number:EDA345-096-559-812
Manufacturer:EDAC
Manufacturer Number:345-096-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a green UL 94V-0 Thermoplastic Polyester housing that ensures both durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3A, making it ideal for a wide range of applications. The .1-inch pitch and .2-inch row spacing provide optimal signal transmission, while the right-angle mount orientation allows for flexible PCB layout. Boasting 96 positions, this connector facilitates efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for use in various environments. Upgrade your PCB assembly process with this essential component.