345-096-559-858

Heilind Number:EDA345-096-559-858
Manufacturer:EDAC
Manufacturer Number:345-096-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-559-858

Detailed Description

Enhance connectivity in your electronic devices with this versatile Green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable performance. With a total of 96 positions spread across two rows, it offers ample room for seamless connections. The copper alloy contact material guarantees efficient signal transmission, while the right angle mount orientation facilitates easy installation onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, ensuring robust connectivity even in challenging environments. Trust in its quality and performance to meet your connectivity needs with ease.