345-096-560-201

Heilind Number:EDA345-096-560-201
Manufacturer:EDAC
Manufacturer Number:345-096-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-560-201

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector boasts a green UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of 96 copper alloy contacts, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Its straight-mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various applications. Trust in this connector to streamline your PCB connections with efficiency and dependability. Elevate your connectivity experience today.