345-096-560-202

Heilind Number:EDA345-096-560-202
Manufacturer:EDAC
Manufacturer Number:345-096-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-560-202

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With 96 positions and dual rows, it offers ample room for precise connections. Crafted with Copper Alloy contacts, it ensures reliable conductivity. The .1 inch pitch and .2 inch row spacing facilitate seamless PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Choose this connector for efficient and secure card edge connections in your electronic projects.