345-096-560-207

Heilind Number:EDA345-096-560-207
Manufacturer:EDAC
Manufacturer Number:345-096-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-560-207

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Crafted with precision, it features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in various environments. The copper alloy contacts provide efficient power transmission, while the 96 positions allow for seamless integration. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees performance and longevity. Upgrade your system with this essential component for optimal functionality.