345-096-560-258

Heilind Number:EDA345-096-560-258
Manufacturer:EDAC
Manufacturer Number:345-096-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-560-258

Detailed Description

Enhance your PCB connectivity with our green Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 96 positions, ensuring reliable and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and high performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your electronic projects with this essential connector.