345-096-560-288

Heilind Number:EDA345-096-560-288
Manufacturer:EDAC
Manufacturer Number:345-096-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-560-288

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a straight mount orientation and a 96-position configuration across 2 rows, it offers ample connectivity possibilities. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your systems with this essential component, guaranteeing optimal performance and longevity.