345-096-560-502

Heilind Number:EDA345-096-560-502
Manufacturer:EDAC
Manufacturer Number:345-096-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-560-502

Detailed Description

Enhance your connectivity solutions with this high-performance Board to Board PCB Connector. Designed for seamless integration into your electronic devices, this connector boasts a compact form factor with two rows and 96 positions, offering ample room for secure connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the contact material is made of copper alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it provides precise alignment for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile choice for your projects. Upgrade your connectivity with this essential component.