345-096-560-578

Heilind Number:EDA345-096-560-578
Manufacturer:EDAC
Manufacturer Number:345-096-560-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-560-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-560-578

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, a vital component for streamlined electronic assembly. Designed for efficiency, this connector boasts a double-row configuration with 96 positions, ensuring ample space for seamless data transfer. Crafted with precision, the copper alloy contacts guarantee optimal signal conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection, making it a must-have in your inventory of electronic components. Elevate your PCB design with this essential connector and experience reliable performance with every use.