345-096-560-588

Heilind Number:EDA345-096-560-588
Manufacturer:EDAC
Manufacturer Number:345-096-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-560-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek design in vibrant green, this connector offers seamless integration with a pitch of .1 in and 96 positions spread across 2 rows. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. With a straight mount orientation and a row spacing of .2 in, it guarantees easy installation and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic applications. Elevate your PCB design with this essential connector for optimal performance and connectivity.