345-096-560-803

Heilind Number:EDA345-096-560-803
Manufacturer:EDAC
Manufacturer Number:345-096-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-560-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features two rows with a total of 96 positions, ensuring efficient data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from robust Copper Alloy, promoting reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. This connector is ideal for applications requiring a straight mount orientation, with an operating temperature range of -40 to 105°C. Upgrade your electronic assemblies with this essential component.