345-096-560-858

Heilind Number:EDA345-096-560-858
Manufacturer:EDAC
Manufacturer Number:345-096-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-560-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors in vibrant Green. Designed for optimal power transmission, these connectors feature a 3 A amperage and sturdy UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows of Copper Alloy contacts, each with 96 positions, they ensure seamless signal transfer. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Elevate your PCB design with these reliable and efficient connectors.