345-096-560-878

Heilind Number:EDA345-096-560-878
Manufacturer:EDAC
Manufacturer Number:345-096-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-560-878

Detailed Description

Upgrade your PCB connections with our high-performance Board to Board PCB Connectors. With a compact design featuring two rows of 96 positions each, these connectors ensure seamless data transfer and power distribution in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing, combined with Copper Alloy contact material, guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, these connectors offer precise and secure connections. Designed for straight mount orientation, they are easy to install on your PCB. Operating at temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our connectors to deliver optimal connectivity for your electronic projects.