345-098-520-212

Heilind Number:EDA345-098-520-212
Manufacturer:EDAC
Manufacturer Number:345-098-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-520-212

Detailed Description

Upgrade your PCB connections with our high-performance green Card Edge Connector. Designed for seamless integration, this connector features 98 positions in two rows, ensuring efficient and reliable data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating in a wide temperature range from -40 to 105°C, it's suitable for various applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronics projects. Elevate your connectivity game with this top-of-the-line component.