345-098-520-278

Heilind Number:EDA345-098-520-278
Manufacturer:EDAC
Manufacturer Number:345-098-520-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-520-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-520-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Featuring two rows of durable copper alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission with an amperage of 3A. The .1 inch pitch and .2 inch row spacing accommodate precise circuit connections across 98 positions, while the straight mount orientation simplifies installation. Designed for longevity, it operates seamlessly in a wide temperature range from -40 to 105°C, making it an essential component for your electronic projects.