345-098-520-288

Heilind Number:EDA345-098-520-288
Manufacturer:EDAC
Manufacturer Number:345-098-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-520-288

Detailed Description

Enhance your electronic connections with this high-quality Green Board-to-Board PCB Connector. Designed for seamless integration, it features 98 positions spread across 2 rows, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision and stability are maintained. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is reliable in various environments. Perfect for a wide range of applications, it's a valuable addition to any electronic setup.