345-098-520-502

Heilind Number:EDA345-098-520-502
Manufacturer:EDAC
Manufacturer Number:345-098-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-520-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability even in demanding environments. With a low amperage of 3A, it offers efficient power transfer while maintaining safety standards. The copper alloy contact material guarantees optimal conductivity, perfect for high-speed data transmission. Boasting 98 positions spread across two rows, and a pitch of .1 inches with a row spacing of .2 inches, it provides ample room for connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential connector.