345-098-520-507

Heilind Number:EDA345-098-520-507
Manufacturer:EDAC
Manufacturer Number:345-098-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-520-507

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color while seamlessly integrating onto your circuit boards. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. The copper alloy contact material offers optimal conductivity, while the 2-row design with 98 positions allows for versatile connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for both standard and demanding environments. Its straight mount orientation simplifies installation, making it a must-have component in your connector arsenal. Elevate your PCB designs with this essential connector that combines performance, durability, and functionality.