345-098-520-512

Heilind Number:EDA345-098-520-512
Manufacturer:EDAC
Manufacturer Number:345-098-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-520-512

Detailed Description

Enhance your PCB connectivity with this high-performance 98-position board-to-board connector, meticulously crafted for optimal signal transmission. A durable UL 94V-0 thermoplastic polyester housing ensures reliability in diverse operating conditions, while copper alloy contacts guarantee seamless power delivery at a maximum amperage of 3A. With a compact .1-inch pitch and dual-row design, it offers efficient space utilization on your board, allowing for precise interconnection with a .2-inch row spacing. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications requiring robust performance. Elevate your system's connectivity with this essential component.