345-098-520-578

Heilind Number:EDA345-098-520-578
Manufacturer:EDAC
Manufacturer Number:345-098-520-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-520-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-520-578

Detailed Description

Enhance your electronic connections with this high-performance Green Board To Board PCB Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With a total of 98 positions spread across two rows, this connector offers ample room for seamless integration within your PCB setup. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the precise .1 inch pitch and .2 inch row spacing facilitate easy and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation further enhances versatility, making it a valuable component for various electronic applications. Upgrade your connectivity solutions with this essential connector, a must-have in any engineer's toolkit.