345-098-520-588

Heilind Number:EDA345-098-520-588
Manufacturer:EDAC
Manufacturer Number:345-098-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-520-588

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features 98 positions with a double-row layout, providing ample connectivity for your electronic devices. The sturdy UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the copper alloy contacts guarantee optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications.Upgrade your setup today and experience seamless connectivity like never before.