345-098-520-803

Heilind Number:EDA345-098-520-803
Manufacturer:EDAC
Manufacturer Number:345-098-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-520-803

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 98 positions, it offers ample space for your connections, while the precise .1-inch pitch and .2-inch row spacing guarantee secure and efficient contact. Crafted with copper alloy contacts, it ensures reliable conductivity, even in demanding applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation facilitates easy installation, making it an essential component for your PCB assembly projects. Explore the possibilities with this versatile connector and elevate your connectivity solutions.