345-098-520-807

Heilind Number:EDA345-098-520-807
Manufacturer:EDAC
Manufacturer Number:345-098-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-520-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision in mind, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1 inch and two rows of 98 positions, this connector offers seamless integration for your electronic projects. Its straight mount orientation and row spacing of .2 inch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it provides consistent performance in various environments. Trust in this connector for seamless data transmission and power distribution in your applications.