345-098-520-808

Heilind Number:EDA345-098-520-808
Manufacturer:EDAC
Manufacturer Number:345-098-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-520-808

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector boasts a total of 98 positions spread across two rows, ensuring ample connectivity for your devices. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable signal transmission in even the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation further enhances ease of installation. Upgrade your connectivity setup with this essential component, a standout in our extensive lineup of cutting-edge connectors.