345-098-520-812

Heilind Number:EDA345-098-520-812
Manufacturer:EDAC
Manufacturer Number:345-098-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-520-812

Detailed Description

Elevate your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 98 positions across 2 rows, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Whether you're a professional or hobbyist, this connector is essential for optimizing your PCB setup. Choose quality, choose seamless connectivity.