345-098-520-858

Heilind Number:EDA345-098-520-858
Manufacturer:EDAC
Manufacturer Number:345-098-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-520-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable signal transmission. With a pitch of .1 inches and two rows of 98 positions, it offers ample space for secure board-to-board connections. The straight mount orientation and compact design make it ideal for various applications, while its wide operating temperature range of -40 to 105°C guarantees dependable performance in diverse environments. Upgrade your PCB assemblies with this essential connector for seamless data transfer and power delivery.