345-098-521-201

Heilind Number:EDA345-098-521-201
Manufacturer:EDAC
Manufacturer Number:345-098-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-521-201

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed to streamline electronic connections in a variety of applications. Featuring a vibrant Green color, this connector is not only visually striking but also offers reliable functionality, with an amperage of 3A ensuring efficient power transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows of copper alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, it provides 98 positions for seamless connectivity. Its straight mount orientation allows for easy installation on circuit boards. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for both standard and challenging environments. Trust in its quality construction for robust and long-lasting performance.