345-098-521-202

Heilind Number:EDA345-098-521-202
Manufacturer:EDAC
Manufacturer Number:345-098-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-521-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its two rows of 98 positions, along with a compact pitch of .1 inches, offer seamless integration for your PCB assembly needs. Crafted with copper alloy contacts, it guarantees reliable conductivity. The straight mount orientation and row spacing of .2 inches provide easy installation onto your circuit board. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and precision for your connectivity solutions.