345-098-521-203

Heilind Number:EDA345-098-521-203
Manufacturer:EDAC
Manufacturer Number:345-098-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-521-203

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for reliability and efficiency, this connector features 98 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and stable connectivity. The contact material, Copper Alloy, guarantees excellent conductivity. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Its straight mount orientation offers easy installation. Trust this connector for seamless and robust interconnections in your electronic projects.