345-098-521-204

Heilind Number:EDA345-098-521-204
Manufacturer:EDAC
Manufacturer Number:345-098-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-521-204

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Board to Board PCB Connector. Featuring 98 positions in a straight orientation, this connector is designed for seamless integration on your PCBs. With a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient signal transfer between boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in challenging environments. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly process with this essential component.