345-098-521-207

Heilind Number:EDA345-098-521-207
Manufacturer:EDAC
Manufacturer Number:345-098-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers durability and reliability for your electronic projects. With two rows of 98 positions each, this connector provides ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this Straight Mount orientation connector, designed for optimal performance in demanding environments. Indispensable for electronics enthusiasts and professionals alike.